Part Details for LSXBD4040MKL6R8M by TAIYO YUDEN
Overview of LSXBD4040MKL6R8M by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LSXBD4040MKL6R8M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8838
|
Newark | Inductance:6.8Μh, Rms Current (Irms):840Ma, Inductor Construction:Wirewound, Saturation Current (Isat):900Ma, Product Range:Lsxb Series, Inductor Case/Package:-, Dc Resistance Max:0.216Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LSXBD4040MKL6R8M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4500 |
|
$0.1120 | Buy Now |
DISTI #
50AK8685
|
Newark | Inductance:6.8Μh, Rms Current (Irms):840Ma, Inductor Construction:Wirewound, Saturation Current (Isat):900Ma, Product Range:Lsxb Series, Inductor Case/Package:-, Dc Resistance Max:0.216Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LSXBD4040MKL6R8M Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.2000 | Buy Now |
DISTI #
587-LSXBD4040MKL6R8MCT-ND
|
DigiKey | FIXED IND 6.8UH 840MA 216MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
9000 In Stock |
|
$0.1391 / $0.3800 | Buy Now |
DISTI #
LSXBD4040MKL6R8M
|
Avnet Americas | Inductor Power Shielded Wirewound 6.8uH 20% 100kHz Ferrite 840mA 1515 Emboss T/R - Tape and Reel (Alt: LSXBD4040MKL6R8M) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
$0.1138 / $0.1691 | Buy Now |
DISTI #
50AK8838
|
Avnet Americas | Inductor Power Shielded Wirewound 6.8uH 20% 100kHz Ferrite 840mA 1515 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 50AK8838) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 4500 Partner Stock |
|
$0.2100 / $0.3950 | Buy Now |
DISTI #
963-LSXBD4040MKL6R8M
|
Mouser Electronics | Power Inductors - SMD 6.8uH 4040 20% LOW PROFILE RoHS: Compliant | 8983 |
|
$0.1390 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 7 Weeks | 0 |
|
$0.1267 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1039 / $0.1567 | Buy Now |
DISTI #
LSXBD4040MKL6R8M
|
TTI | Power Inductors - SMD 6.8uH 4040 20% LOW PROFILE pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.1190 / $0.1270 | Buy Now |
Part Details for LSXBD4040MKL6R8M
LSXBD4040MKL6R8M CAD Models
LSXBD4040MKL6R8M Part Data Attributes
|
LSXBD4040MKL6R8M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSXBD4040MKL6R8M
TAIYO YUDEN
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.216 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.84 A | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |