Part Details for LSXBH10050HL150M by TAIYO YUDEN
Overview of LSXBH10050HL150M by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LSXBH10050HL150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSXBH10050HL150MCT-ND
|
DigiKey | FIXED IND 15UH 3.2A 45.5MOHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.3358 / $0.8200 | Buy Now |
DISTI #
LSXBH10050HL150M
|
Avnet Americas | Inductor Power Shielded Wirewound 15uH 20% 100kHz Ferrite 3.2A SMD Emboss T/R - Tape and Reel (Alt: LSXBH10050HL150M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3550 / $0.4150 | Buy Now |
DISTI #
963-LSXBH10050HL150M
|
Mouser Electronics | Power Inductors - SMD 15uH 1005 20% LOW PROFILE RoHS: Compliant | 0 |
|
$0.3530 / $0.8200 | Order Now |
DISTI #
V72:2272_18341251
|
Arrow Electronics | Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.2A 0.0455Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1649 Container: Cut Strips | Americas - 9 |
|
$0.0134 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.3340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3559 / $0.4322 | Buy Now |
Part Details for LSXBH10050HL150M
LSXBH10050HL150M CAD Models
LSXBH10050HL150M Part Data Attributes
|
LSXBH10050HL150M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSXBH10050HL150M
TAIYO YUDEN
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3939, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 5 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9.8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.2 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |