There are no models available for this part yet.
Overview of LSXND2020MKT1R0N0G by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LSXND2020MKT1R0N0G by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LSXND2020MKT1R0N0GCT-ND
|
DigiKey | FIXED IND 1UH 1.7A 70 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.0723 / $0.2100 | Buy Now | |
DISTI #
LSXND2020MKT1R0N0G
|
Avnet Americas | Inductor Power Shielded Wirewound 1uH 30% 100kHz Ferrite 1.7A 0808 Emboss T/R - Tape and Reel (Alt: LSXND2020MKT1R0N0G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0927 | Buy Now | |
DISTI #
963-LSXND2020MKT1R0N
|
Mouser Electronics | Power Inductors - SMD 1uH 2020 30% RoHS: Compliant | 0 |
|
$0.0700 / $0.2100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks | 0 |
|
$0.0682 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0738 / $0.0883 | Buy Now | ||
DISTI #
LSXND2020MKT1R0N0G
|
TTI | Power Inductors - SMD 1uH 2020 30% pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0710 / $0.0810 | Buy Now | |
DISTI #
LSXND2020MKT1R0N0G
|
Avnet Abacus | Inductor Power Shielded Wirewound 1uH 30% 100kHz Ferrite 1.7A 0808 Emboss T/R (Alt: LSXND2020MKT1R0N0G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LSXND2020MKT1R0N0G by TAIYO YUDEN
Part Data Attributes for LSXND2020MKT1R0N0G by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
0808
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.07 Ω
|
Inductance-Nom (L)
|
1 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Height
|
1.2 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
2 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
1.7 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DCR IS MEASURED AT 20 % TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
30%
|
Alternate Parts for LSXND2020MKT1R0N0G
This table gives cross-reference parts and alternative options found for LSXND2020MKT1R0N0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSXND2020MKT1R0N0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLXPD2020MKT1R0N0G | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 0808, CHIP | TAIYO YUDEN | LSXND2020MKT1R0N0G vs LLXPD2020MKT1R0N0G |
NRV2012T1R0NGF | General Purpose Inductor, 1uH, 30%, Ferrite-Core, 0808, | TAIYO YUDEN | LSXND2020MKT1R0N0G vs NRV2012T1R0NGF |