Part Details for LSXND3030QKT150MNG by TAIYO YUDEN
Overview of LSXND3030QKT150MNG by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSXND3030QKT150MNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8851
|
Newark | Inductance:15Μh, Rms Current (Irms):580Ma, Inductor Construction:Wirewound, Saturation Current (Isat):680Ma, Product Range:Lsxn Series, Inductor Case/Package:-, Dc Resistance Max:0.39Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LSXND3030QKT150MNG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1824 |
|
$0.0780 | Buy Now |
DISTI #
50AK8701
|
Newark | Inductance:15Μh, Rms Current (Irms):580Ma, Inductor Construction:Wirewound, Saturation Current (Isat):680Ma, Product Range:Lsxn Series, Inductor Case/Package:-, Dc Resistance Max:0.39Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LSXND3030QKT150MNG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1390 | Buy Now |
DISTI #
587-LSXND3030QKT150MNGCT-ND
|
DigiKey | FIXED IND 15UH 580MA 390MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3560 In Stock |
|
$0.0933 / $0.2700 | Buy Now |
DISTI #
LSXND3030QKT150MNG
|
Avnet Americas | Inductor Power Shielded Wirewound 15uH 20% 100kHz Ferrite 680mA 1212 Emboss T/R - Tape and Reel (Alt: LSXND3030QKT150MNG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1197 | Buy Now |
DISTI #
50AK8851
|
Avnet Americas | Inductor Power Shielded Wirewound 15uH 20% 100kHz Ferrite 680mA 1212 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 50AK8851) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 1824 Partner Stock |
|
$0.1460 / $0.2810 | Buy Now |
DISTI #
963-LSXND3030QKT150M
|
Mouser Electronics | Power Inductors - SMD 15uH 3030 20% RoHS: Compliant | 3481 |
|
$0.0930 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0880 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0953 / $0.1141 | Buy Now |
DISTI #
LSXND3030QKT150MNG
|
TTI | Power Inductors - SMD 15uH 3030 20% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0980 / $0.1020 | Buy Now |
DISTI #
LSXND3030QKT150MNG
|
Avnet Americas | Inductor Power Shielded Wirewound 15uH 20% 100kHz Ferrite 680mA 1212 Emboss T/R - Tape and Reel (Alt: LSXND3030QKT150MNG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1197 | Buy Now |
Part Details for LSXND3030QKT150MNG
LSXND3030QKT150MNG CAD Models
LSXND3030QKT150MNG Part Data Attributes
|
LSXND3030QKT150MNG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSXND3030QKT150MNG
TAIYO YUDEN
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.325 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.68 A | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LSXND3030QKT150MNG
This table gives cross-reference parts and alternative options found for LSXND3030QKT150MNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSXND3030QKT150MNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLXND3030QKT150MNG | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP | TAIYO YUDEN | LSXND3030QKT150MNG vs LLXND3030QKT150MNG |