Part Details for LSXND3030QKT1R0NNG by TAIYO YUDEN
Overview of LSXND3030QKT1R0NNG by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSXND3030QKT1R0NNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8848
|
Newark | Inductance:1Μh, Rms Current (Irms):2.1A, Inductor Construction:Wirewound, Saturation Current (Isat):2.4A, Product Range:Lsxn Series, Inductor Case/Package:-, Dc Resistance Max:0.036Ohm, Inductance Tolerance:± 30%, Product Width:3Mmrohs Compliant: Yes |Taiyo Yuden LSXND3030QKT1R0NNG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1860 |
|
$0.0780 | Buy Now |
DISTI #
50AK8698
|
Newark | Inductance:1Μh, Rms Current (Irms):2.1A, Inductor Construction:Wirewound, Saturation Current (Isat):2.4A, Product Range:Lsxn Series, Inductor Case/Package:-, Dc Resistance Max:0.036Ohm, Inductance Tolerance:± 30%, Product Width:3Mmrohs Compliant: Yes |Taiyo Yuden LSXND3030QKT1R0NNG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1390 | Buy Now |
DISTI #
587-LSXND3030QKT1R0NNGCT-ND
|
DigiKey | FIXED IND 1UH 2.1A 36 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3850 In Stock |
|
$0.0933 / $0.2700 | Buy Now |
DISTI #
LSXND3030QKT1R0NNG
|
Avnet Americas | Inductor Power Shielded Wirewound 1uH 30% 100kHz Ferrite 2.1A 1212 Emboss T/R - Tape and Reel (Alt: LSXND3030QKT1R0NNG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1197 | Buy Now |
DISTI #
50AK8848
|
Avnet Americas | Inductor Power Shielded Wirewound 1uH 30% 100kHz Ferrite 2.1A 1212 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 50AK8848) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 1860 Partner Stock |
|
$0.1460 / $0.2810 | Buy Now |
DISTI #
963-LSXND3030QKT1R0N
|
Mouser Electronics | Power Inductors - SMD 1uH 3030 30% RoHS: Compliant | 3633 |
|
$0.0930 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0880 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0953 / $0.1141 | Buy Now |
DISTI #
LSXND3030QKT1R0NNG
|
TTI | Power Inductors - SMD 1uH 3030 30% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0920 / $0.1020 | Buy Now |
DISTI #
LSXND3030QKT1R0NNG
|
Avnet Americas | Inductor Power Shielded Wirewound 1uH 30% 100kHz Ferrite 2.1A 1212 Emboss T/R - Tape and Reel (Alt: LSXND3030QKT1R0NNG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1197 | Buy Now |
Part Details for LSXND3030QKT1R0NNG
LSXND3030QKT1R0NNG CAD Models
LSXND3030QKT1R0NNG Part Data Attributes:
|
LSXND3030QKT1R0NNG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSXND3030QKT1R0NNG
TAIYO YUDEN
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2.1 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for LSXND3030QKT1R0NNG
This table gives cross-reference parts and alternative options found for LSXND3030QKT1R0NNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSXND3030QKT1R0NNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLXND3030QKT1R0NNG | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1212, CHIP | TAIYO YUDEN | LSXND3030QKT1R0NNG vs LLXND3030QKT1R0NNG |