Part Details for LSXND4040KKL3R3MDG by TAIYO YUDEN
Overview of LSXND4040KKL3R3MDG by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSXND4040KKL3R3MDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8857
|
Newark | Inductance:3.3Μh, Rms Current (Irms):1.1A, Inductor Construction:Wirewound, Saturation Current (Isat):1.3A, Product Range:Lsxn Series, Inductor Case/Package:-, Dc Resistance Max:0.12Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LSXND4040KKL3R3MDG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0960 | Buy Now |
DISTI #
50AK8707
|
Newark | Inductance:3.3Μh, Rms Current (Irms):1.1A, Inductor Construction:Wirewound, Saturation Current (Isat):1.3A, Product Range:Lsxn Series, Inductor Case/Package:-, Dc Resistance Max:0.12Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LSXND4040KKL3R3MDG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1620 | Buy Now |
DISTI #
587-LSXND4040KKL3R3MDGCT-ND
|
DigiKey | FIXED IND 3.3UH 1.4A 120MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9993 In Stock |
|
$0.1020 / $0.3300 | Buy Now |
DISTI #
LSXND4040KKL3R3MDG
|
Avnet Americas | Inductor Power Shielded Wirewound 3.3uH 20% 100kHz Ferrite 1.4A 1515 Emboss T/R - Tape and Reel (Alt: LSXND4040KKL3R3MDG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1480 | Buy Now |
DISTI #
50AK8857
|
Avnet Americas | Inductor Power Shielded Wirewound 3.3uH 20% 100kHz Ferrite 1.4A 1515 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 50AK8857) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.1810 / $0.3430 | Buy Now |
DISTI #
963-LSXND4040KKL3R3M
|
Mouser Electronics | Power Inductors - SMD 3.3uH 4040 20% RoHS: Compliant | 9941 |
|
$0.1150 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.1088 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1178 / $0.1346 | Buy Now |
DISTI #
LSXND4040KKL3R3MDG
|
TTI | Power Inductors - SMD 3.3uH 4040 20% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1140 / $0.1260 | Buy Now |
Part Details for LSXND4040KKL3R3MDG
LSXND4040KKL3R3MDG CAD Models
LSXND4040KKL3R3MDG Part Data Attributes
|
LSXND4040KKL3R3MDG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSXND4040KKL3R3MDG
TAIYO YUDEN
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 58 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |