Part Details for LSXND4040MKL470MDG by TAIYO YUDEN
Overview of LSXND4040MKL470MDG by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSXND4040MKL470MDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8862
|
Newark | Inductance:47Μh, Rms Current (Irms):350Ma, Inductor Construction:Wirewound, Saturation Current (Isat):430Ma, Product Range:Lsxn Series, Inductor Case/Package:-, Dc Resistance Max:0.924Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LSXND4040MKL470MDG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3198 |
|
$0.0720 | Buy Now |
DISTI #
50AK8712
|
Newark | Inductance:47Μh, Rms Current (Irms):350Ma, Inductor Construction:Wirewound, Saturation Current (Isat):430Ma, Product Range:Lsxn Series, Inductor Case/Package:-, Dc Resistance Max:0.924Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LSXND4040MKL470MDG Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1280 | Buy Now |
DISTI #
587-LSXND4040MKL470MDGCT-ND
|
DigiKey | FIXED IND 47UH 350MA 924MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5859 In Stock |
|
$0.0757 / $0.2400 | Buy Now |
DISTI #
LSXND4040MKL470MDG
|
Avnet Americas | Inductor Power Shielded Wirewound 47uH 20% 100kHz Ferrite 420mA 1515 Emboss T/R - Tape and Reel (Alt: LSXND4040MKL470MDG) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
$0.1099 | Buy Now |
DISTI #
50AK8862
|
Avnet Americas | Inductor Power Shielded Wirewound 47uH 20% 100kHz Ferrite 420mA 1515 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 50AK8862) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 3198 Partner Stock |
|
$0.1340 / $0.2500 | Buy Now |
DISTI #
963-LSXND4040MKL470M
|
Mouser Electronics | Power Inductors - SMD 47uH 4040 20% RoHS: Compliant | 7887 |
|
$0.0750 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 7 Weeks | 0 |
|
$0.0808 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0875 / $0.0999 | Buy Now |
Part Details for LSXND4040MKL470MDG
LSXND4040MKL470MDG CAD Models
LSXND4040MKL470MDG Part Data Attributes
|
LSXND4040MKL470MDG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSXND4040MKL470MDG
TAIYO YUDEN
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.77 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.42 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LSXND4040MKL470MDG
This table gives cross-reference parts and alternative options found for LSXND4040MKL470MDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSXND4040MKL470MDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLXND4040MKL470MDG | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | TAIYO YUDEN | LSXND4040MKL470MDG vs LLXND4040MKL470MDG |