LSXND5050WKT100MMG
TAIYO YUDEN
Description: General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP

Overview of LSXND5050WKT100MMG by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LSXND5050WKT100MMG by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 587-LSXND5050WKT100MMGCT-ND
DigiKey FIXED IND 10UH 1.45A 144MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 775
In Stock
  • 1 $0.2700
  • 10 $0.2180
  • 25 $0.2008
  • 50 $0.1842
  • 100 $0.1624
  • 250 $0.1574
  • 800 $0.1205
  • 1,600 $0.1138
  • 2,400 $0.1071
  • 5,600 $0.1038
  • 20,000 $0.1004
  • 40,000 $0.0971
  • 80,000 $0.0938
$0.0938 / $0.2700 Buy Now
DISTI # LSXND5050WKT100MMG
Avnet Americas Inductor Power Shielded Wirewound 10uH 20% 100kHz Ferrite 1.45A 2020 Emboss T/R - Tape and Reel (Alt: LSXND5050WKT100MMG) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel 0
  • 800 $0.1202
$0.1202 Buy Now
DISTI # 963-LSXND5050WKT100M
Mouser Electronics Power Inductors - SMD 10uH 5050 20% RoHS: Compliant 0
  • 1 $0.2700
  • 10 $0.1850
  • 100 $0.1380
  • 800 $0.1130
  • 2,400 $0.1030
  • 10,400 $0.1000
  • 25,600 $0.0970
  • 50,400 $0.0930
$0.0930 / $0.2700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks 0
  • 800 $0.0884
$0.0884 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 800 $0.1225
  • 3,200 $0.1146
  • 5,600 $0.1093
  • 8,000 $0.1061
  • 25,600 $0.1015
  • 50,400 $0.0987
  • 100,000 $0.0972
  • 150,400 $0.0957
$0.0957 / $0.1225 Buy Now
DISTI # 66774564
Verical Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.45A 0.144Ohm DCR T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2226 Americas - 1600
  • 800 $0.0622
  • 1,600 $0.0618
  • 2,400 $0.0566
  • 5,600 $0.0552
  • 10,400 $0.0538
  • 20,000 $0.0524
  • 25,600 $0.0510
  • 40,000 $0.0496
  • 50,400 $0.0481
  • 80,000 $0.0467
$0.0467 / $0.0622 Buy Now
DISTI # 80325957
Verical Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.45A 0.144Ohm DCR T/R RoHS: Compliant Min Qty: 162 Package Multiple: 1 Americas - 800
  • 162 $0.1938
  • 200 $0.1763
  • 800 $0.0746
$0.0746 / $0.1938 Buy Now
DISTI # LSXND5050WKT100MMG
TTI Power Inductors - SMD 10uH 5050 20% pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel Americas - 0
  • 800 $0.1120
  • 1,600 $0.1100
  • 2,400 $0.1020
  • 5,600 $0.1000
  • 10,400 $0.0980
  • 20,000 $0.0960
  • 40,000 $0.0940
$0.0940 / $0.1120 Buy Now
DISTI # LSXND5050WKT100MMG
Avnet Abacus Inductor Power Shielded Wirewound 10uH 20% 100kHz Ferrite 1.45A 2020 Emboss T/R (Alt: LSXND5050WKT100MMG) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S758101163507
Chip1Stop Inductor Leaded pbFree: Yes 1600
  • 800 $0.0763
$0.0763 Buy Now
DISTI # C1S758100762107
Chip1Stop Inductor Leaded pbFree: Yes Container: Cut Tape 800
  • 25 $0.1920
  • 50 $0.1760
  • 100 $0.1550
  • 200 $0.1410
  • 800 $0.0597
$0.0597 / $0.1920 Buy Now

CAD Models for LSXND5050WKT100MMG by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LSXND5050WKT100MMG by TAIYO YUDEN

LSXND5050WKT100MMG
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
TAIYO YUDEN
Case/Size Code
1919
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.12 Ω
Inductance-Nom (L)
10 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Package Height
2 mm
Package Length
4.9 mm
Package Style
SMT
Package Width
4.9 mm
Packing Method
TR, Embossed, 7 Inch
Rated Current-Max
1.45 A
Self Resonance Frequency
24 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
DCR IS MEASURED AT 20 % TOLERANCE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. LSXND5050WKT100MMG
    TAIYO YUDEN
    General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LSXND5050WKT100MMG by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LSXND5050WKT100MMG by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of LSXND5050WKT100MMG would you like to use for your alert(s)?
  • Please alert me when LSXND5050WKT100MMG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LSXND5050WKT100MMG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LSXND5050WKT100MMG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LSXND5050WKT100MMG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LSXND5050WKT100MMG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LSXND5050WKT100MMG by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: