Part Details for LSXND5050XKT330MMG by TAIYO YUDEN
Overview of LSXND5050XKT330MMG by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSXND5050XKT330MMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSXND5050XKT330MMGCT-ND
|
DigiKey | FIXED IND 33UH 800MA 225MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
300 In Stock |
|
$0.0925 / $0.3000 | Buy Now |
DISTI #
LSXND5050XKT330MMG
|
Avnet Americas | Inductor Power Shielded Wirewound 33uH 20% 100kHz Ferrite 800mA 2020 Emboss T/R - Tape and Reel (Alt: LSXND5050XKT330MMG) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.1342 | Buy Now |
DISTI #
963-LSXND5050XKT330M
|
Mouser Electronics | Power Inductors - SMD 33uH 5050 20% RoHS: Compliant | 140 |
|
$0.1040 / $0.3000 | Buy Now |
|
Future Electronics | FIXED IND 33UH 800MA 225MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.1100 / $0.1230 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1068 / $0.1649 | Buy Now |
DISTI #
LSXND5050XKT330MMG
|
Avnet Abacus | Inductor Power Shielded Wirewound 33uH 20% 100kHz Ferrite 800mA 2020 Emboss T/R (Alt: LSXND5050XKT330MMG) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LSXND5050XKT330MMG
LSXND5050XKT330MMG CAD Models
LSXND5050XKT330MMG Part Data Attributes
|
LSXND5050XKT330MMG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSXND5050XKT330MMG
TAIYO YUDEN
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.225 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 3 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |