Part Details for LSXND6060MKT1R5NMG by TAIYO YUDEN
Overview of LSXND6060MKT1R5NMG by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSXND6060MKT1R5NMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8876
|
Newark | Inductance:1.5Μh, Rms Current (Irms):2.1A, Inductor Construction:Wirewound, Saturation Current (Isat):3.5A, Product Range:Lsxn Series, Inductor Case/Package:-, Dc Resistance Max:0.0804Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden LSXND6060MKT1R5NMG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.0880 | Buy Now |
DISTI #
50AK8726
|
Newark | Inductance:1.5Μh, Rms Current (Irms):2.1A, Inductor Construction:Wirewound, Saturation Current (Isat):3.5A, Product Range:Lsxn Series, Inductor Case/Package:-, Dc Resistance Max:0.0804Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden LSXND6060MKT1R5NMG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1560 | Buy Now |
DISTI #
587-LSXND6060MKT1R5NMGCT-ND
|
DigiKey | FIXED IND 1.5UH 2.1A 80.4MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1995 In Stock |
|
$0.1048 / $0.3000 | Buy Now |
DISTI #
LSXND6060MKT1R5NMG
|
Avnet Americas | Inductor Power Shielded Wirewound 1.5uH 30% 100kHz Ferrite 2.1A 2424 Emboss T/R - Tape and Reel (Alt: LSXND6060MKT1R5NMG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1344 | Buy Now |
DISTI #
50AK8876
|
Avnet Americas | Inductor Power Shielded Wirewound 1.5uH 30% 100kHz Ferrite 2.1A 2424 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 50AK8876) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.1640 / $0.3120 | Buy Now |
DISTI #
963-LSXND6060MKT1R5N
|
Mouser Electronics | Power Inductors - SMD 1.5uH 6060 30% RoHS: Compliant | 2000 |
|
$0.1040 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0988 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1070 / $0.1369 | Buy Now |
DISTI #
LSXND6060MKT1R5NMG
|
TTI | Power Inductors - SMD 1.5uH 6060 30% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1030 / $0.1260 | Buy Now |
DISTI #
LSXND6060MKT1R5NMG
|
Avnet Americas | Inductor Power Shielded Wirewound 1.5uH 30% 100kHz Ferrite 2.1A 2424 Emboss T/R - Tape and Reel (Alt: LSXND6060MKT1R5NMG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1344 | Buy Now |
Part Details for LSXND6060MKT1R5NMG
LSXND6060MKT1R5NMG CAD Models
LSXND6060MKT1R5NMG Part Data Attributes
|
LSXND6060MKT1R5NMG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSXND6060MKT1R5NMG
TAIYO YUDEN
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.067 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.2 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2.1 A | |
Self Resonance Frequency | 69 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |