Part Details for LSXND6060WKL3R3NMG by TAIYO YUDEN
Overview of LSXND6060WKL3R3NMG by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSXND6060WKL3R3NMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSXND6060WKL3R3NMGCT-ND
|
DigiKey | FIXED IND 3.3UH 2.75A 48MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.1243 / $0.3600 | Buy Now |
DISTI #
LSXND6060WKL3R3NMG
|
Avnet Americas | Inductor Power Shielded Wirewound 3.3uH 30% 100kHz Ferrite 2.75A 2424 Emboss T/R - Tape and Reel (Alt: LSXND6060WKL3R3NMG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1594 | Buy Now |
DISTI #
963-LSXND6060WKL3R3N
|
Mouser Electronics | Power Inductors - SMD 3.3uH 6060 30% RoHS: Compliant | 0 |
|
$0.1240 / $0.3600 | Order Now |
DISTI #
V36:1790_17698143
|
Arrow Electronics | Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.75A 0.048Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Date Code: 2222 | Americas - 5000 |
|
$0.0642 / $0.1053 | Buy Now |
DISTI #
V72:2272_18339528
|
Arrow Electronics | Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.75A 0.048Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Cut Strips | Americas - 11 |
|
$0.0761 / $0.1445 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1172 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1288 / $0.1520 | Buy Now |
DISTI #
LSXND6060WKL3R3NMG
|
Avnet Americas | Inductor Power Shielded Wirewound 3.3uH 30% 100kHz Ferrite 2.75A 2424 Emboss T/R - Tape and Reel (Alt: LSXND6060WKL3R3NMG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1594 | Buy Now |
Part Details for LSXND6060WKL3R3NMG
LSXND6060WKL3R3NMG CAD Models
LSXND6060WKL3R3NMG Part Data Attributes:
|
LSXND6060WKL3R3NMG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSXND6060WKL3R3NMG
TAIYO YUDEN
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.75 A | |
Self Resonance Frequency | 55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for LSXND6060WKL3R3NMG
This table gives cross-reference parts and alternative options found for LSXND6060WKL3R3NMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSXND6060WKL3R3NMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLXND6060WKL3R3NMG | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | TAIYO YUDEN | LSXND6060WKL3R3NMG vs LLXND6060WKL3R3NMG |