Part Details for LSXNE3030KKT100MN by TAIYO YUDEN
Overview of LSXNE3030KKT100MN by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSXNE3030KKT100MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSXNE3030KKT100MNCT-ND
|
DigiKey | FIXED IND 10UH 620MA 420MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
980 In Stock |
|
$0.0919 / $0.2600 | Buy Now |
DISTI #
LSXNE3030KKT100MN
|
Avnet Americas | Inductor Power Shielded Wirewound 10uH 20% 100kHz Ferrite 620mA 1212 Emboss T/R - Tape and Reel (Alt: LSXNE3030KKT100MN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1179 | Buy Now |
DISTI #
963-LSXNE3030KKT100M
|
Mouser Electronics | Power Inductors - SMD 10uH 3030 20% RoHS: Compliant | 0 |
|
$0.0910 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0867 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0938 / $0.1124 | Buy Now |
DISTI #
LSXNE3030KKT100MN
|
TTI | Power Inductors - SMD 10uH 3030 20% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0900 / $0.1000 | Buy Now |
DISTI #
LSXNE3030KKT100MN
|
Avnet Abacus | Inductor Power Shielded Wirewound 10uH 20% 100kHz Ferrite 620mA 1212 Emboss T/R (Alt: LSXNE3030KKT100MN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S758100758955
|
Chip1Stop | Inductor Leaded pbFree: Yes Container: Cut Tape | 728 |
|
$0.1330 / $0.1850 | Buy Now |
Part Details for LSXNE3030KKT100MN
LSXNE3030KKT100MN CAD Models
LSXNE3030KKT100MN Part Data Attributes
|
LSXNE3030KKT100MN
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSXNE3030KKT100MN
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.62 A | |
Self Resonance Frequency | 34 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LSXNE3030KKT100MN
This table gives cross-reference parts and alternative options found for LSXNE3030KKT100MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSXNE3030KKT100MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLXNE3030KKT100MN | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP | TAIYO YUDEN | LSXNE3030KKT100MN vs LLXNE3030KKT100MN |