Part Details for LSXNE3030KKT220MN by TAIYO YUDEN
Overview of LSXNE3030KKT220MN by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSXNE3030KKT220MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSXNE3030KKT220MNCT-ND
|
DigiKey | FIXED IND 22UH 410MA 924MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.0919 / $0.2600 | Buy Now |
DISTI #
LSXNE3030KKT220MN
|
Avnet Americas | Inductor Power Shielded Wirewound 22uH 20% 100kHz Ferrite 410mA 1212 Emboss T/R - Tape and Reel (Alt: LSXNE3030KKT220MN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1179 | Buy Now |
DISTI #
963-LSXNE3030KKT220M
|
Mouser Electronics | Power Inductors - SMD 22uH 3030 20% RoHS: Compliant | 0 |
|
$0.0910 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0867 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0938 / $0.1124 | Buy Now |
Part Details for LSXNE3030KKT220MN
LSXNE3030KKT220MN CAD Models
LSXNE3030KKT220MN Part Data Attributes
|
LSXNE3030KKT220MN
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSXNE3030KKT220MN
TAIYO YUDEN
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.77 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.41 A | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |