-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8888
|
Newark | Inductance:47Μh, Rms Current (Irms):250Ma, Inductor Construction:Wirewound, Saturation Current (Isat):300Ma, Product Range:Lsxn Series, Inductor Case/Package:-, Dc Resistance Max:2.46Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LSXNE3030KKT470MN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1728 |
|
$0.0770 | Buy Now |
DISTI #
50AK8738
|
Newark | Inductance:47Μh, Rms Current (Irms):250Ma, Inductor Construction:Wirewound, Saturation Current (Isat):300Ma, Product Range:Lsxn Series, Inductor Case/Package:-, Dc Resistance Max:2.46Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LSXNE3030KKT470MN Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1370 | Buy Now |
DISTI #
587-LSXNE3030KKT470MNCT-ND
|
DigiKey | FIXED IND 47UH 250MA 2.46OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3489 In Stock |
|
$0.0919 / $0.2600 | Buy Now |
DISTI #
LSXNE3030KKT470MN
|
Avnet Americas | Inductor Power Shielded Wirewound 47uH 20% 100kHz Ferrite 285mA 1212 Emboss T/R - Tape and Reel (Alt: LSXNE3030KKT470MN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1179 | Buy Now |
DISTI #
50AK8888
|
Avnet Americas | Inductor Power Shielded Wirewound 47uH 20% 100kHz Ferrite 285mA 1212 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 50AK8888) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 1728 Partner Stock |
|
$0.1440 / $0.2700 | Buy Now |
DISTI #
963-LSXNE3030KKT470M
|
Mouser Electronics | Power Inductors - SMD 47uH 3030 20% RoHS: Compliant | 2267 |
|
$0.0910 / $0.2600 | Buy Now |
DISTI #
V99:2348_27389602
|
Arrow Electronics | Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.285A 2.46Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2209 | Americas - 2000 |
|
$0.0873 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0867 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0938 / $0.1124 | Buy Now |
DISTI #
LSXNE3030KKT470MN
|
TTI | Power Inductors - SMD 47uH 3030 20% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0900 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSXNE3030KKT470MN
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSXNE3030KKT470MN
TAIYO YUDEN
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 2.05 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.285 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |