-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 3131, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1164
|
Newark | Wirewound Inductor, 4.7Uh, 4.1A, Smd, Inductance:4.7Μh, Dc Resistance Max:0.0234Ohm, Self Resonant Frequency:30Mhz, Dc Current Rating:4.1A, Inductor Case/Package:Smd, Product Range:Lsxn Series, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden LSXNH8080YBL4R7NJG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 851 |
|
$0.1300 | Buy Now |
DISTI #
47AK1165
|
Newark | Wirewound Inductor, 4.7Uh, 4.1A, Smd, Inductance:4.7Μh, Dc Resistance Max:0.0234Ohm, Self Resonant Frequency:30Mhz, Dc Current Rating:4.1A, Product Range:Lsxn Series, Inductance Tolerance:± 30%, Inductor Construction:Wirewound Rohs Compliant: Yes |Taiyo Yuden LSXNH8080YBL4R7NJG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1950 | Buy Now |
DISTI #
587-LSXNH8080YBL4R7NJGCT-ND
|
DigiKey | FIXED IND 4.7UH 4.1A 23.4MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.1482 / $0.3900 | Buy Now |
DISTI #
LSXNH8080YBL4R7NJG
|
Avnet Americas | Inductor Power Shielded Wirewound 4.7uH 30% 100kHz Ferrite 4.1A 3131 Emboss T/R - Tape and Reel (Alt: LSXNH8080YBL4R7NJG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2000 | Buy Now |
DISTI #
47AK1164
|
Avnet Americas | Inductor Power Shielded Wirewound 4.7uH 30% 100kHz Ferrite 4.1A 3131 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 47AK1164) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 851 Partner Stock |
|
$0.2720 / $0.4060 | Buy Now |
DISTI #
963-LSXNH8080YBL4R7N
|
Mouser Electronics | Power Inductors - SMD 4.7uH 8080 30% RoHS: Compliant | 874 |
|
$0.1480 / $0.4000 | Buy Now |
DISTI #
V72:2272_17697071
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.1A 0.0234Ohm DCR 3131 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2248 Container: Cut Strips | Americas - 994 |
|
$0.1480 / $0.1810 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1471 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1592 / $0.1907 | Buy Now |
DISTI #
79321685
|
Verical | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.1A 0.0234Ohm DCR 3131 T/R RoHS: Compliant Min Qty: 131 Package Multiple: 1 | Americas - 1000 |
|
$0.1975 / $0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSXNH8080YBL4R7NJG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSXNH8080YBL4R7NJG
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 3131, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 3232 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.018 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4.2 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4.1 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |