Part Details for LSXPD2020KKT1R0N0G by TAIYO YUDEN
Overview of LSXPD2020KKT1R0N0G by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LSXPD2020KKT1R0N0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSXPD2020KKT1R0N0GTR-ND
|
DigiKey | FIXED IND 1UH 1.6A 96 MOHM SMD Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0826 | Buy Now |
DISTI #
LSXPD2020KKT1R0N0G
|
Avnet Americas | Inductor Power High Current Shielded Wirewound 1uH 30% 100kHz Ferrite 1.6A 0808 Emboss T/R - Tape and Reel (Alt: LSXPD2020KKT1R0N0G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0927 | Buy Now |
DISTI #
963-LSXPD2020KKT1R0N
|
Mouser Electronics | Power Inductors - SMD 1uH 2020 30% HI CURR RoHS: Compliant | 2500 |
|
$0.0700 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks | 0 |
|
$0.0682 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0738 / $0.0883 | Buy Now |
Part Details for LSXPD2020KKT1R0N0G
LSXPD2020KKT1R0N0G CAD Models
LSXPD2020KKT1R0N0G Part Data Attributes
|
LSXPD2020KKT1R0N0G
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSXPD2020KKT1R0N0G
TAIYO YUDEN
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 0808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0808 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |