Part Details for LSYCC3K by Honeywell Sensing and Control
Overview of LSYCC3K by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSYCC3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2169
|
Newark | Limit Switch |Honeywell LSYCC3K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$280.8800 / $310.4300 | Buy Now |
DISTI #
2266-LSYCC3K-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 1 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$315.1700 / $327.2900 | Buy Now |
DISTI #
LSYCC3K-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-LSYCC3K
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71227258
|
RS | Industrial Limit Switches | Honeywell LSYCC3K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$424.9000 | RFQ |
|
Onlinecomponents.com | Sensing and Control offers the world's most advanced line of MICRO SWITCH™, heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration,) front mounting and interchangeability of single- anddouble-pole switches, plug-in and non plug-in with one another and with other switch brands, tracking interchangeability of actuator levers for single- and double-pole switches, plug-in and non plug-in, tw RoHS: Compliant |
13 In Stock |
|
$280.6800 / $301.7900 | Buy Now |
DISTI #
70813261
|
Verical | Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 10A 24VDC 17.8N Linear Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2027 | Americas - 9 |
|
$344.8153 / $372.1208 | Buy Now |
DISTI #
65678922
|
Verical | Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 10A 24VDC 17.8N Linear Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$295.5400 / $306.9100 | Buy Now |
DISTI #
Honeywell LSYCC3K
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 3 |
|
Buy Now | |
|
Master Electronics | Sensing and Control offers the world's most advanced line of MICRO SWITCH™, heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration,) front mounting and interchangeability of single- anddouble-pole switches, plug-in and non plug-in with one another and with other switch brands, tracking interchangeability of actuator levers for single- and double-pole switches, plug-in and non plug-in, tw RoHS: Compliant |
13 In Stock |
|
$280.6800 / $301.7900 | Buy Now |
Part Details for LSYCC3K
LSYCC3K CAD Models
LSYCC3K Part Data Attributes:
|
LSYCC3K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSYCC3K
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 240VDC, Screw Terminal, Top Plain Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | TOP PLAIN PLUNGER | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -12 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |