Part Details for LSYDC1ADD by Honeywell Sensing and Control
Overview of LSYDC1ADD by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSYDC1ADD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ5241
|
Newark | Limit Switch/Honeywell |Honeywell LSYDC1ADD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.3800 / $296.3100 | Buy Now |
|
Onlinecomponents.com | Sensing and Control offers the world's most advanced line of MICRO SWITCH™, heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration,) front mounting and interchangeability of single- anddouble-pole switches, plug-in and non plug-in with one another and with other switch brands, tracking interchangeability of actuator levers for single- and double-pole switches, plug-in and non plug-in, tw RoHS: Compliant |
1 Partner Stock |
|
$225.1300 / $304.3000 | Buy Now |
DISTI #
Honeywell LSYDC1ADD
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 0 |
|
Buy Now |
Part Details for LSYDC1ADD
LSYDC1ADD CAD Models
LSYDC1ADD Part Data Attributes:
|
LSYDC1ADD
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSYDC1ADD
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 240VDC, Screw Terminal, Top Roller Plunger Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | TOP ROLLER PLUNGER | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -12 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |