Part Details for LSYFC1ADD by Honeywell Sensing and Control
Overview of LSYFC1ADD by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSYFC1ADD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ5243
|
Newark | Honeywell |Honeywell LSYFC1ADD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$464.5200 / $567.3500 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Roller Plunger Micro-Connector 26.69N Linear Screw Mount RoHS: Compliant |
3 Partner Stock |
|
$457.0100 / $483.7100 | Buy Now |
DISTI #
Honeywell LSYFC1ADD
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 3 |
|
Buy Now | |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Roller Plunger Micro-Connector 26.69N Linear Screw Mount RoHS: Compliant |
3 Partner Stock |
|
$457.0100 / $483.7100 | Buy Now |
Part Details for LSYFC1ADD
LSYFC1ADD CAD Models
LSYFC1ADD Part Data Attributes:
|
LSYFC1ADD
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSYFC1ADD
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 240VDC, Screw Terminal, Side Roller Plunger Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SIDE ROLLER PLUNGER | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -12 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |