Part Details for LSYMB7N3 by Honeywell Sensing and Control
Overview of LSYMB7N3 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSYMB7N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C0138
|
Newark | Limit Switch, Dpdt, Rotary, 10A, 600Vac, Limit Switch Actuator:Side Rotary Roller, Contact Configuration:Dpdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:0.45N-M, Product Range:Hdls Series Rohs Compliant: Yes |Honeywell LSYMB7N3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$434.3400 / $476.1000 | Buy Now |
DISTI #
480-LSYMB7N3-ND
|
DigiKey | SWITCH LIMIT Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$374.0020 | Buy Now |
DISTI #
785-LSYMB7N3
|
Mouser Electronics | Limit Switches LIMIT SWITCH HDLS W/SPECIAL SEALS RoHS: Compliant | 0 |
|
$537.0700 | Order Now |
DISTI #
71227325
|
RS | Industrial Limit Switches | Honeywell LSYMB7N3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$525.3700 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive RoHS: Compliant |
3 In Stock 25 On Order |
|
$375.8700 / $397.8300 | Buy Now |
DISTI #
51583837
|
Verical | Switch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1523 | Americas - 2 |
|
$490.5425 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive RoHS: Compliant |
3 In Stock 25 On Order |
|
$375.8700 / $397.8300 | Buy Now |