LSYMC7N
Description: Snap Acting/Limit Switch, DPDT, Momentary, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount

Overview of LSYMC7N by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LSYMC7N by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # LSYMC7N-ND
DigiKey SWITCH SNAP ACTION DPDT 10A 120V Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for LSYMC7N by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LSYMC7N by Honeywell Sensing and Control

LSYMC7N
Honeywell Sensing and Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
Honeywell
Actuator Type
SIDE ROTARY
Contact (AC) Max Rating R Load
10A@600VAC
Contact Current(AC)-Max
10 A
Contact Voltage(AC)-Max
600 V
Contact Voltage(DC)-Max
240 V
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
121 °C
Operating Temperature-Min
-1 °C
Sealing
EPOXY TERMINAL SEALED; IP65; IP66; IP67
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
Termination Type
SCREW
Want to compare parts?
  1. LSYMC7N
    Honeywell Sensing and Control
    Snap Acting/Limit Switch, DPDT, Momentary, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount
    VS

Related Parts for LSYMC7N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LSYMC7N by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LSYMC7N by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of LSYMC7N would you like to use for your alert(s)?
  • Please alert me when LSYMC7N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LSYMC7N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LSYMC7N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LSYMC7N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LSYMC7N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LSYMC7N by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: