Part Details for LSYRC3KP-FP by Honeywell Sensing and Control
Overview of LSYRC3KP-FP by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSYRC3KP-FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSYRC3KP-FP-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71227351
|
RS | Industrial Limit Switches | Honeywell LSYRC3KP-FP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$385.9700 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount Rotary Cable Automotive RoHS: Compliant | 0 |
|
$376.5600 / $380.2700 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount Rotary Cable Automotive RoHS: Compliant | 0 |
|
$376.5600 / $380.2700 | Buy Now |
Part Details for LSYRC3KP-FP
LSYRC3KP-FP CAD Models
LSYRC3KP-FP Part Data Attributes:
|
LSYRC3KP-FP
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSYRC3KP-FP
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SIDE ROTARY | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -1 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |