There are no models available for this part yet.
Overview of LSYUB1A13 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LSYUB1A13 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39B412
|
Newark | Limit Switch, Spdt, Rotary, 10A, 600Vac, Limit Switch Actuator:Side Rotary, Contact Configuration:Spdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:0.45N-M, Product Range:Hdls Series Rohs Compliant: Yes |Honeywell LSYUB1A13 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$356.8100 / $391.1200 | Buy Now | |
DISTI #
480-6399-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
10 In Stock |
|
$279.1160 / $363.0900 | Buy Now | |
DISTI #
785-LSYUB1A13
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 12 |
|
$279.1100 / $344.5900 | Buy Now | |
DISTI #
71227354
|
RS | Limit Switch, Plug-in, Side Rotary, 1NC/1NO, SPDT, 0.5 in - 14 NPT, HDLS Series | Honeywell LSYUB1A13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 4 |
|
$349.9800 | Buy Now | |
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary Conduit Rotary Screw Mount RoHS: Compliant |
9 In Stock |
|
$281.4200 / $340.9300 | Buy Now | ||
DISTI #
LSYUB1A13
|
TTI | Limit Switches LIMIT SWITCH Min Qty: 10 Package Multiple: 1 | Americas - 0 |
|
$265.5400 / $289.2500 | Buy Now | |
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary Conduit Rotary Screw Mount RoHS: Compliant |
9 In Stock |
|
$281.4200 / $340.9300 | Buy Now |
CAD Models for LSYUB1A13 by Honeywell Sensing and Control
Part Data Attributes for LSYUB1A13 by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Honeywell
|
Actuator Type
|
SIDE ROTARY
|
Contact (AC) Max Rating R Load
|
10A@600VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Voltage(AC)-Max
|
600 V
|
Contact Voltage(DC)-Max
|
240 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
121 °C
|
Operating Temperature-Min
|
-40 °C
|
Sealing
|
EPOXY TERMINAL SEALED; IP65; IP66; IP67
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
SCREW
|