Part Details for LSZ4010 by Honeywell Sensing and Control
Overview of LSZ4010 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSZ4010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ5262
|
Newark | Limit Switch Part-Actuator/Honeywell Rohs Compliant: Yes |Honeywell LSZ4010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3600 / $42.5700 | Buy Now |
DISTI #
785-LSZ4010
|
Mouser Electronics | Limit Switches SPRING WIRE RoHS: Compliant | 0 |
|
$34.2800 / $41.0200 | Order Now |
DISTI #
70119364
|
RS | Limit Switch Cats Whisker Head For UseWith HDLS Series Limit Switches | Honeywell LSZ4010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 24 |
|
$40.0000 / $47.0600 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Replacement Wobble Actuator Only with Ø 2 mm x 330 mm [0.08 in x 13 in] SST Spring Wire RoHS: Compliant |
30 In Stock |
|
$28.7700 / $42.3700 | Buy Now |
DISTI #
69916361
|
Verical | Switch Access Actuator Limit Switch RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1845 | Americas - 29 |
|
$40.2220 / $55.0810 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Replacement Wobble Actuator Only with Ø 2 mm x 330 mm [0.08 in x 13 in] SST Spring Wire RoHS: Compliant |
30 In Stock |
|
$28.7700 / $42.3700 | Buy Now |