Part Details for LSZ52 by Honeywell Sensing and Control
Overview of LSZ52 by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSZ52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F4866
|
Newark | Switch Actuator, For Use With:Limit Switch, Ip/Nema Rating:-, Product Range:- Rohs Compliant: Yes |Honeywell LSZ52 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9900 / $46.4800 | Buy Now |
DISTI #
480-2952-ND
|
DigiKey | LEVER ADJ ROLLERLESS Min Qty: 1 Lead time: 20 Weeks Container: Box |
20 In Stock |
|
$28.4520 / $36.1600 | Buy Now |
DISTI #
785-LSZ52
|
Mouser Electronics | Switch Actuators Roller - Adjustable RoHS: Compliant | 19 |
|
$28.4600 / $36.1600 | Buy Now |
DISTI #
70231475
|
RS | Limit Switch Adjustable Roller Lever, Metal, Front Mount, HDLS Series | Honeywell LSZ52 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 33 |
|
$32.6100 / $42.3500 | Buy Now |
|
Onlinecomponents.com | Adjustable Length Roller Lever (38.1-90mm) - ARM ONLY (No Roller) - For Rotary Limit Switches RoHS: Compliant |
105 In Stock |
|
$25.9500 / $39.1600 | Buy Now |
DISTI #
51653355
|
Verical | Switch Access Adjustable Roller Lever Limit Switch RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1602 | Americas - 101 |
|
$35.8670 / $50.9080 | Buy Now |
DISTI #
29057173
|
Verical | Switch Access Adjustable Roller Lever Limit Switch RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1829 | Americas - 12 |
|
$0.6384 | Buy Now |
DISTI #
LSZ52
|
TTI | Switch Actuators Roller - Adjustable RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$31.6100 | Buy Now |
DISTI #
C1S315200557820
|
Chip1Stop | Limit Switch RoHS: Compliant | 12 |
|
$4.3500 | Buy Now |
|
Master Electronics | Adjustable Length Roller Lever (38.1-90mm) - ARM ONLY (No Roller) - For Rotary Limit Switches RoHS: Compliant |
105 In Stock |
|
$25.9500 / $39.1600 | Buy Now |