There are no models available for this part yet.
Overview of LSZH-500-2-YL-3 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSLSZH25MF-015 | Amphenol Cables on Demand | Amphenol CS-DSLSZH25MF-015 25-Pin (DB25) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Female 15ft | |
CS-DSLSZH9MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSLSZH9MF0-010 9-Pin (DB9) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Female 10ft | |
CS-DSLSZH25MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSLSZH25MF-002.5 25-Pin (DB25) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Female 2.5ft |
Price & Stock for LSZH-500-2-YL-3 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27Y3641
|
Newark | Sleeve, 0.5 In Dia X 0.67 In W/Roll Of 1500 Each |Brady LSZH-500-2-YL-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1500 Date Code: 0 Container: SPOOL | 0 |
|
$890.9900 | Buy Now | |
DISTI #
2267-LSZH-500-2-YL-3-ND
|
DigiKey | SLEEVE, 0.5 IN DIA X 0.67 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$992.2900 | Buy Now | |
DISTI #
71858050
|
RS | LSZH Polyolefin Marking Sleeves, 0.50"Dia x 0.67"W x 1500, Yellow | Brady LSZH-500-2-YL-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$890.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$680.6200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$855.7100 / $890.9900 | Buy Now |