There are no models available for this part yet.
Overview of LT-1219 by Philmore
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1219BRJZ-REEL7 | Analog Devices | Low C, Low Qinj, ±15 V/+12 SPD | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
LT1219LCS8#PBF | Analog Devices | Prec R2R In & Out Op Amp |
Price & Stock for LT-1219 by Philmore
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
40 In Stock |
|
$3.0700 / $3.7300 | Buy Now | ||
Master Electronics | RoHS: Compliant |
40 In Stock |
|
$3.0700 / $3.7300 | Buy Now |