Part Details for LT-1511-115-024 by Carling Technologies
Overview of LT-1511-115-024 by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT-1511-115-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J6386
|
Newark | Switch, Toggle, Spdt, 15A, 250V, Switch Operation:On-Off, Contact Configuration:Spdt, Illumination:Illuminated, Product Range:-, Contact Current Max:15A, Switch Mounting:-, Contact Voltage Ac Nom:250V, Switch Terminals:Quick Connect Rohs Compliant: Yes |Carling Technologies LT-1511-115-024 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.0000 / $17.8800 | Buy Now |
DISTI #
432-LT-1511-115-024-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8270 | Buy Now |
DISTI #
691-LT-1511-115-024
|
Mouser Electronics | Toggle Switches LT1511115024 RoHS: Compliant | 20 |
|
$13.2700 / $16.7300 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None OFF SPST Lighted Paddle Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads RoHS: Compliant |
100 On Order |
|
$12.5600 / $17.5000 | Buy Now |
|
Quest Components | 3 |
|
$6.8000 / $10.2000 | Buy Now | |
|
Master Electronics | Switch Toggle ON None OFF SPST Lighted Paddle Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads RoHS: Compliant |
100 On Order |
|
$12.5600 / $17.5000 | Buy Now |
Part Details for LT-1511-115-024
LT-1511-115-024 CAD Models
LT-1511-115-024 Part Data Attributes
|
LT-1511-115-024
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LT-1511-115-024
Carling Technologies
Toggle Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Color | CLEAR | |
Actuator Length | 0.715 inch | |
Actuator Type | PADDLE TYPE | |
Body Breadth | 19.05 mm | |
Body Height | 21.97 mm | |
Body Length or Diameter | 34.92 mm | |
Bushing Diameter | 0.072 inch | |
Bushing Length | 0.379 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000V V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Sealing | DUST PROOF; MOISTURE PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.437 inch | |
Termination Type | SOLDER |
Alternate Parts for LT-1511-115-024
This table gives cross-reference parts and alternative options found for LT-1511-115-024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT-1511-115-024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT-1511401018 | Toggle Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-115-024 vs LT-1511401018 |
LT-1510140018 | Toggle Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-115-024 vs LT-1510140018 |
LT-1511420012 | Toggle Switch, SPST, On-off, Latched, 15A, 28VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-115-024 vs LT-1511420012 |
LT-1510402012 | Toggle Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-115-024 vs LT-1510402012 |
LT-1511402006 | Toggle Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-115-024 vs LT-1511402006 |
LT-1510420024 | Toggle Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-115-024 vs LT-1510420024 |
LT-1510140012 | Toggle Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-115-024 vs LT-1510140012 |
LT-1511110012 | Toggle Switch, SPST, On-off, Latched, 15A, 28VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-115-024 vs LT-1511110012 |
LT-1511150024 | Toggle Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-115-024 vs LT-1511150024 |
LT-1510410125 | Toggle Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-115-024 vs LT-1510410125 |