There are no models available for this part yet.
Overview of LT-1511-135-012 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-5114/883 | Rochester Electronics LLC | Operational Amplifier, |
Price & Stock for LT-1511-135-012 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-LT-1511-135-012-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8270 | Buy Now | |
DISTI #
691-LT-1511-135-012
|
Mouser Electronics | Toggle Switches LT1511135012 RoHS: Compliant | 16 |
|
$11.1700 / $16.5400 | Buy Now | |
Onlinecomponents.com | Switch Toggle ON None OFF SPST Paddle Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads RoHS: Compliant |
61 In Stock |
|
$6.0300 / $12.5200 | Buy Now | ||
DISTI #
51586161
|
Verical | Switch Toggle ON None OFF SPST Paddle Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads Min Qty: 10 Package Multiple: 10 Date Code: 1731 | Americas - 60 |
|
$8.0730 / $16.2760 | Buy Now | |
Quest Components | 26 |
|
$3.4500 / $6.9000 | Buy Now | |||
Master Electronics | Switch Toggle ON None OFF SPST Paddle Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads RoHS: Compliant |
61 In Stock |
|
$6.0300 / $12.5200 | Buy Now |
CAD Models for LT-1511-135-012 by Carling Technologies
Part Data Attributes for LT-1511-135-012 by Carling Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
12 Weeks
|
Actuator Color
|
CLEAR
|
Actuator Length
|
0.715 inch
|
Actuator Material
|
POLYCARBONATE
|
Actuator Type
|
PADDLE TYPE
|
Body Breadth
|
19.05 mm
|
Body Height
|
21.97 mm
|
Body Length or Diameter
|
34.92 mm
|
Bushing Diameter
|
0.468 inch
|
Bushing Length
|
0.379 inch
|
Bushing Type
|
15/32-32
|
Contact (AC) Max Rating R Load
|
15A@125VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact Current(DC)-Max
|
15 A
|
Contact (DC) Max Rating R Load
|
15A@28VDC
|
Contact Function
|
ON-OFF
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1000VAC V
|
Electrical Life
|
50000 Cycle(s)
|
Illumination
|
CLEAR AND GREEN LAMP
|
Insulator Material
|
PHENOLIC
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Sealing
|
DUST PROOF; MOISTURE PROOF
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Length
|
0.437 inch
|
Termination Type
|
QUICK CONNECT
|