LT-1511-542-012
Carling Technologies
Description: Toggle Switch,

Overview of LT-1511-542-012 by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HA1-5114/883 Rochester Electronics LLC Operational Amplifier,

Price & Stock for LT-1511-542-012 by Carling Technologies

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 2 $16.6200
  • 10 $15.4600
  • 25 $14.6900
  • 100 $9.5900
  • 200 $7.7900
  • 500 $6.7400
  • 1,000 $6.4400
  • 2,500 $6.2900
$6.2900 / $16.6200 Buy Now
Master Electronics   RoHS: Compliant 0
  • 2 $16.6200
  • 10 $15.4600
  • 25 $14.6900
  • 100 $9.5900
  • 200 $7.7900
  • 500 $6.7400
  • 1,000 $6.4400
  • 2,500 $6.2900
$6.2900 / $16.6200 Buy Now

CAD Models for LT-1511-542-012 by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT-1511-542-012 by Carling Technologies

LT-1511-542-012
Carling Technologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Factory Lead Time
12 Weeks
Actuator Color
CHROME
Actuator Length
0.715 inch
Actuator Material
POLYCARBONATE
Actuator Type
TOGGLE BAT
Body Breadth
19.05 mm
Body Height
21.97 mm
Body Length or Diameter
34.92 mm
Bushing Diameter
0.468 inch
Bushing Length
0.379 inch
Bushing Type
15/32-32
Contact (AC) Max Rating R Load
15A@125VAC
Contact Current(AC)-Max
15 A
Contact Current(DC)-Max
15 A
Contact (DC) Max Rating R Load
15A@28VDC
Contact Function
ON-OFF
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
50000 Cycle(s)
Illumination
AMBER, BLUE AND CLEAR LAMP
Insulator Material
PHENOLIC
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
Sealing
DUST PROOF; MOISTURE PROOF
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
TOGGLE SWITCH
Terminal Length
0.437 inch
Termination Type
QUICK CONNECT
Want to compare parts?
  1. LT-1511-542-012
    Carling Technologies
    Toggle Switch,
    VS

Related Parts for LT-1511-542-012

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT-1511-542-012 by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT-1511-542-012 by Carling Technologies

Select Manufacturer
Which Manufacturer of LT-1511-542-012 would you like to use for your alert(s)?
  • Please alert me when LT-1511-542-012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT-1511-542-012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT-1511-542-012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT-1511-542-012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT-1511-542-012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT-1511-542-012 by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: