Part Details for LT-1511-601-012 by Carling Technologies
Overview of LT-1511-601-012 by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT-1511-601-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK0674
|
Newark | Toggle Sw, Spst, 15A/125Vac/28Vdc, Panel, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Illuminated, Product Range:Lt Series, Switch Mounting:Panel Mount, Contact Current Max:15A, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Carling Technologies LT-1511-601-012 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6600 / $28.8200 | Buy Now |
DISTI #
691-LT-1511-601-012
|
Mouser Electronics | Toggle Switches 1-pole, ON - None - OFF, 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP a. 125-250VAC, Illuminated Satin Chrome Snapkap Style Toggle Switch with .250 Tab (Q.C.) RoHS: Compliant | 5 |
|
$14.0800 / $29.4300 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None OFF SPST Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads RoHS: Compliant |
98 In Stock |
|
$16.1800 / $24.2500 | Buy Now |
DISTI #
LT-1511-601-012
|
TTI | Toggle Switches 1-pole, ON - None - OFF, 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP a. 125-250VAC, Illuminated Satin Chrome Snapkap Style Toggle Switch with .250 Tab (Q.C.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 97 In Stock |
|
$8.8100 / $29.4300 | Buy Now |
DISTI #
000000000000322302
|
Sager | Toggle Switches 1-pole, ON - None - OFF, 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP a. 125-250VAC, Illuminated Satin Chrome Snapkap Style Toggle Switch with .250 Tab (Q.C.) Min Qty: 1 | 0 |
|
$7.9600 / $20.7500 | Buy Now |
|
Master Electronics | Switch Toggle ON None OFF SPST Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads RoHS: Compliant |
98 In Stock |
|
$16.1800 / $24.2500 | Buy Now |
Part Details for LT-1511-601-012
LT-1511-601-012 CAD Models
LT-1511-601-012 Part Data Attributes
|
LT-1511-601-012
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LT-1511-601-012
Carling Technologies
Toggle Switch, SPST, On-off, Horizontal, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Color | CHROME | |
Actuator Length | 0.715 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | TOGGLE BAT | |
Additional Feature | RED LIGHT IN ALL POSITIONS | |
Body Breadth | 19.05 mm | |
Body Height | 21.971 mm | |
Body Length or Diameter | 34.925 mm | |
Bushing Length | 0.379 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VDC V | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.422 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for LT-1511-601-012
This table gives cross-reference parts and alternative options found for LT-1511-601-012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT-1511-601-012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT-1511401018 | Toggle Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-601-012 vs LT-1511401018 |
LT-1510140018 | Toggle Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-601-012 vs LT-1510140018 |
LT-1511420012 | Toggle Switch, SPST, On-off, Latched, 15A, 28VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-601-012 vs LT-1511420012 |
LT-1510402012 | Toggle Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-601-012 vs LT-1510402012 |
LT-1511402006 | Toggle Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-601-012 vs LT-1511402006 |
LT-1510420024 | Toggle Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-601-012 vs LT-1510420024 |
LT-1510140012 | Toggle Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-601-012 vs LT-1510140012 |
LT-1511110012 | Toggle Switch, SPST, On-off, Latched, 15A, 28VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-601-012 vs LT-1511110012 |
LT-1511150024 | Toggle Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-601-012 vs LT-1511150024 |
LT-1510410125 | Toggle Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-601-012 vs LT-1510410125 |