There are no models available for this part yet.
Overview of LT-1514-410-250 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU15-1430R7BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
LTC1514IS8-5#TRPBF | Analog Devices | Boost/Buck Switched Cap DC/DC | |
LTC1514IS8-3.3#TRPBF | Analog Devices | Boost/Buck Switched Cap DC/DC |
Price & Stock for LT-1514-410-250 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73K1714
|
Newark | Lt1514410250 Rohs Compliant: Yes |Carling Technologies LT-1514-410-250 RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1700 / $20.4000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8500 / $12.8200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.8500 / $12.8200 | Buy Now |
CAD Models for LT-1514-410-250 by Carling Technologies
Part Data Attributes for LT-1514-410-250 by Carling Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
PADDLE TYPE
|
Body Breadth
|
19.05 mm
|
Body Height
|
21.97 mm
|
Body Length or Diameter
|
34.92 mm
|
Contact (AC) Max Rating R Load
|
15A@125VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact Current(DC)-Max
|
15 A
|
Contact (DC) Max Rating R Load
|
15A@28VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
50000 Cycle(s)
|
Illumination
|
RED LAMP
|
Manufacturer Series
|
LT
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Sealing
|
DUST PROOF; MOISTURE PROOF
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
SCREW
|