LT-1521-110-024
Carling Technologies
Description: TOGGLE SWITCH, SPST, MOMENTARY, 15A, 28VDC, PANEL MOUNT-THREADED

Overview of LT-1521-110-024 by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HCT-1-152-15L Coilcraft Inc General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT
PCV-1-152-15L Coilcraft Inc General Purpose Inductor, 1.5uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT
HCT-2-152-15L Coilcraft Inc General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT

Price & Stock for LT-1521-110-024 by Carling Technologies

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 2 $13.5900
  • 10 $12.6400
  • 25 $12.0100
  • 100 $7.8400
  • 200 $6.3700
  • 500 $5.5200
  • 1,000 $5.2700
  • 2,500 $5.1500
$5.1500 / $13.5900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 2 $13.5900
  • 10 $12.6400
  • 25 $12.0100
  • 100 $7.8400
  • 200 $6.3700
  • 500 $5.5200
  • 1,000 $5.2700
  • 2,500 $5.1500
$5.1500 / $13.5900 Buy Now

CAD Models for LT-1521-110-024 by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT-1521-110-024 by Carling Technologies

LT-1521-110-024
Carling Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Actuator Type
PADDLE TYPE
Body Breadth
19.05 mm
Body Height
21.97 mm
Body Length or Diameter
34.92 mm
Contact (AC) Max Rating R Load
15A@125VAC
Contact Current(AC)-Max
15 A
Contact Current(DC)-Max
15 A
Contact (DC) Max Rating R Load
15A@28VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Electrical Life
25000 Cycle(s)
Illumination
RED LAMP
Manufacturer Series
LT
Mounting Feature
PANEL MOUNT-THREADED
Operating Temperature-Max
85 °C
Operating Temperature-Min
Sealing
DUST PROOF; MOISTURE PROOF
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
TOGGLE SWITCH
Termination Type
QUICK CONNECT
Want to compare parts?
  1. LT-1521-110-024
    Carling Technologies
    TOGGLE SWITCH, SPST, MOMENTARY, 15A, 28VDC, PANEL MOUNT-THREADED
    VS

Related Parts for LT-1521-110-024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT-1521-110-024 by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT-1521-110-024 by Carling Technologies

Select Manufacturer
Which Manufacturer of LT-1521-110-024 would you like to use for your alert(s)?
  • Please alert me when LT-1521-110-024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT-1521-110-024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT-1521-110-024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT-1521-110-024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT-1521-110-024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT-1521-110-024 by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: