Part Details for LT-1531-112-012 by Carling Technologies
Overview of LT-1531-112-012 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT-1531-112-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LT-1531-112-012-ND
|
DigiKey | SWITCH TOGGLE SPST-NO 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2290 | Buy Now |
DISTI #
691-GLT-00009536
|
Mouser Electronics | Toggle Switches LT-1531-112-012 | 0 |
|
$12.6800 / $18.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7900 / $14.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.7900 / $14.5100 | Buy Now |
Part Details for LT-1531-112-012
LT-1531-112-012 CAD Models
LT-1531-112-012 Part Data Attributes:
|
LT-1531-112-012
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LT-1531-112-012
Carling Technologies
Toggle Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Switch Type | TOGGLE SWITCH |