Part Details for LT-1531-112-024 by Carling Technologies
Overview of LT-1531-112-024 by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT-1531-112-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LT-1531-112-024-ND
|
DigiKey | SWITCH TOGGLE SPST-NO 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2290 | Buy Now |
DISTI #
691-GLT-00113432
|
Mouser Electronics | Toggle Switches LT-1531-112-024 | 0 |
|
$14.0800 / $18.3300 | Order Now |
Part Details for LT-1531-112-024
LT-1531-112-024 CAD Models
LT-1531-112-024 Part Data Attributes:
|
LT-1531-112-024
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LT-1531-112-024
Carling Technologies
Toggle Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Switch Type | TOGGLE SWITCH |