Part Details for LT-1531-140-012 by Carling Technologies
Overview of LT-1531-140-012 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT-1531-140-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LT-1531-140-012-ND
|
DigiKey | SWITCH TOGGLE SPST-NO 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2290 | Buy Now |
DISTI #
691-LT-1531-140-012
|
Mouser Electronics | Toggle Switches LT1531140012 | 0 |
|
$14.4300 / $18.3300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$6.7900 / $14.5100 | Buy Now | |
|
Master Electronics | 0 |
|
$6.7900 / $14.5100 | Buy Now |