Part Details for LT-1531-721-012 by Carling Technologies
Overview of LT-1531-721-012 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
15310R-1000 | Renesas Electronics Corporation | Power Line Smart Transceiver | |
PCV-1-153-10L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-153-10L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for LT-1531-721-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LT-1531-721-012-ND
|
DigiKey | SWITCH TOGGLE SPST-NO 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8120 | Buy Now |
DISTI #
691-GLT-00115220
|
Mouser Electronics | Toggle Switches LT-1531-721-012 | 0 |
|
$15.9400 / $20.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9400 / $16.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.9400 / $16.1000 | Buy Now |
Part Details for LT-1531-721-012
LT-1531-721-012 CAD Models
LT-1531-721-012 Part Data Attributes
Alternate Parts for LT-1531-721-012
This table gives cross-reference parts and alternative options found for LT-1531-721-012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT-1531-721-012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT-1534410125 | Toggle Switch, SPST, Momentary, 15A, 28VDC, Screw Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1531-721-012 vs LT-1534410125 |
LT-1535120006 | Toggle Switch, SPST, Momentary, 15A, 28VDC, Wire Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1531-721-012 vs LT-1535120006 |
LT-1535140006 | Toggle Switch, SPST, Momentary, 15A, 28VDC, Wire Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1531-721-012 vs LT-1535140006 |
LT-1531110006 | Toggle Switch, SPST, Momentary, 15A, 28VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1531-721-012 vs LT-1531110006 |
LT-1530420250 | Toggle Switch, SPST, Momentary, 15A, 28VDC, Solder Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1531-721-012 vs LT-1530420250 |
LT-1534120006 | Toggle Switch, SPST, Momentary, 15A, 28VDC, Screw Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1531-721-012 vs LT-1534120006 |
LT-1531420250 | Toggle Switch, SPST, (on)-off, Momentary, 15A, 28VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1531-721-012 vs LT-1531420250 |
LT-1531120125 | Toggle Switch, SPST, (on)-off, Momentary, 15A, 28VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1531-721-012 vs LT-1531120125 |
LT-1531401024 | Toggle Switch, SPST, Momentary, 15A, 28VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1531-721-012 vs LT-1531401024 |
LT-1534150006 | Toggle Switch, SPST, Momentary, 15A, 28VDC, Screw Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1531-721-012 vs LT-1534150006 |