There are no models available for this part yet.
Overview of LT-1561-111-012 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL1561IRZ-T13 | Renesas Electronics Corporation | Fixed Gain Dual Port Class-G Differential xDSL Line Driver | |
ISL1561IRZ | Renesas Electronics Corporation | Fixed Gain Dual Port Class-G Differential xDSL Line Driver |
Price & Stock for LT-1561-111-012 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81H3347
|
Newark | Toggle Switch, Spdt, 15A, 125Vac/28Vdc, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Illuminated, Product Range:Lt Series, Switch Mounting:Panel Mount, Contact Current Max:15A, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Carling Technologies LT-1561-111-012 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8600 / $22.2400 | Buy Now | |
DISTI #
38AJ7856
|
Newark | Carling Technologies Rohs Compliant: Yes |Carling Technologies LT-1561-111-012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2200 / $7.9300 | Buy Now | |
DISTI #
2266-LT-1561-111-012-ND
|
DigiKey | LT-1561-111-012 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2915 In Stock |
|
$5.0700 / $10.8000 | Buy Now | |
DISTI #
432-LT-1561-111-012-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3080 | Buy Now | |
DISTI #
691-GLT-00047000
|
Mouser Electronics | Toggle Switches LT-1561-111-012 | 0 |
|
$10.4100 / $17.0700 | Order Now | |
Onlinecomponents.com | Switch Toggle ON OFF ON SPDT Paddle Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads RoHS: Compliant |
2915 Partner Stock |
|
$12.8900 / $16.7800 | Buy Now | ||
DISTI #
000000000000322464
|
Sager | Toggle Switches TOGGLE SWITCH Min Qty: 10 | 0 |
|
$6.1400 / $16.0100 | Buy Now | |
DISTI #
C1S139100417554
|
Chip1Stop | Toggle Switch | 2915 |
|
$4.6600 / $12.6000 | Buy Now | |
Master Electronics | Switch Toggle ON OFF ON SPDT Paddle Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads RoHS: Compliant |
2915 Partner Stock |
|
$12.8900 / $16.7800 | Buy Now |
CAD Models for LT-1561-111-012 by Carling Technologies
Part Data Attributes for LT-1561-111-012 by Carling Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
12 Weeks
|
Actuator Color
|
CLEAR
|
Actuator Length
|
0.625 inch
|
Actuator Material
|
POLYCARBONATE
|
Actuator Type
|
TOGGLE
|
Additional Feature
|
3-COLOR LIGHTING SEQUENCE
|
Body Breadth
|
19.05 mm
|
Body Color
|
BLACK
|
Body Height
|
58.1914 mm
|
Body Length or Diameter
|
34.925 mm
|
Bushing Diameter
|
0.469 inch
|
Bushing Length
|
0.379 inch
|
Bushing Type
|
15/32-32
|
Contact (AC) Max Power Rating R Load
|
0.75HP@250VAC
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Function
|
ON-OFF-ON
|
Contact Voltage(AC)-Max
|
250 V
|
Dielectric Withstand Volts
|
1000VDC V
|
Electrical Life
|
10000 Cycle(s)
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
PHENOLIC
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Surface Mount
|
NO
|
Switch Action
|
HORIZONTAL
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Length
|
0.422 inch
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for LT-1561-111-012
This table gives cross-reference parts and alternative options found for LT-1561-111-012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT-1561-111-012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT-1561120125 | Toggle Switch, SPDT, On-off-on, Latched, 15A, 28VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1561-111-012 vs LT-1561120125 |
LT-1560402250 | Toggle Switch, SPDT, Latched, 15A, 28VDC, Solder Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1561-111-012 vs LT-1560402250 |
LT-1560402125 | Toggle Switch, SPDT, Latched, 15A, 28VDC, Solder Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1561-111-012 vs LT-1560402125 |
LT-1560420012 | Toggle Switch, SPDT, Latched, 15A, 28VDC, Solder Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1561-111-012 vs LT-1560420012 |
LT-1560110250 | Toggle Switch, SPDT, Latched, 15A, 28VDC, Solder Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1561-111-012 vs LT-1560110250 |
LT-1564110125 | Toggle Switch, SPDT, Latched, 15A, 28VDC, Screw Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1561-111-012 vs LT-1564110125 |
LT-1564110024 | Toggle Switch, SPDT, Latched, 15A, 28VDC, Screw Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1561-111-012 vs LT-1564110024 |
LT-1560110006 | Toggle Switch, SPDT, Latched, 15A, 28VDC, Solder Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1561-111-012 vs LT-1560110006 |
LT-1561410024 | Toggle Switch, SPDT, Latched, 15A, 28VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1561-111-012 vs LT-1561410024 |
LT-1560410125 | Toggle Switch, SPDT, Latched, 15A, 28VDC, Solder Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1561-111-012 vs LT-1560410125 |