Part Details for LT-1561-143-012 by Carling Technologies
Overview of LT-1561-143-012 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL1561IRZ-T13 | Renesas Electronics Corporation | Fixed Gain Dual Port Class-G Differential xDSL Line Driver | |
ISL1561IRZ | Renesas Electronics Corporation | Fixed Gain Dual Port Class-G Differential xDSL Line Driver |
Price & Stock for LT-1561-143-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LT-1561-143-012-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2230 | Buy Now |
DISTI #
691-LT-1561-143-012
|
Mouser Electronics | Toggle Switches LT1561143012 RoHS: Compliant | 0 |
|
$13.7200 / $17.0700 | Order Now |
|
Onlinecomponents.com | Switch Toggle ON OFF ON SPDT Lighted Paddle Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads |
95 In Stock |
|
$6.2200 / $12.9200 | Buy Now |
DISTI #
51586173
|
Verical | Switch Toggle ON OFF ON SPDT Paddle Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads Min Qty: 10 Package Multiple: 10 Date Code: 1610 | Americas - 90 |
|
$8.3460 / $16.7960 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON SPDT Lighted Paddle Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads |
95 In Stock |
|
$6.2200 / $12.9200 | Buy Now |
Part Details for LT-1561-143-012
LT-1561-143-012 CAD Models
LT-1561-143-012 Part Data Attributes
|
LT-1561-143-012
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LT-1561-143-012
Carling Technologies
Toggle Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | CLEAR | |
Actuator Length | 0.715 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | PADDLE TYPE | |
Body Breadth | 19.05 mm | |
Body Height | 21.97 mm | |
Body Length or Diameter | 34.92 mm | |
Bushing Diameter | 0.468 inch | |
Bushing Length | 0.379 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | BLUE, CLEAR AND GREEN LAMP | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Sealing | DUST PROOF; MOISTURE PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.437 inch | |
Termination Type | QUICK CONNECT |