Part Details for LT-1561-601-250 by Carling Technologies
Overview of LT-1561-601-250 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT-1561-601-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LT-1561-601-250-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3800 | Buy Now |
DISTI #
691-LT-1561-601-250
|
Mouser Electronics | Toggle Switches LT1561601250 RoHS: Compliant | 11 |
|
$17.8400 / $21.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2900 / $16.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.2900 / $16.8700 | Buy Now |
Part Details for LT-1561-601-250
LT-1561-601-250 CAD Models
LT-1561-601-250 Part Data Attributes
|
LT-1561-601-250
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LT-1561-601-250
Carling Technologies
Toggle Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Switch Type | TOGGLE SWITCH |