Part Details for LT-1561-604-012 by Carling Technologies
Overview of LT-1561-604-012 by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL1561IRZ-T13 | Renesas Electronics Corporation | Fixed Gain Dual Port Class-G Differential xDSL Line Driver | |
ISL1561IRZ | Renesas Electronics Corporation | Fixed Gain Dual Port Class-G Differential xDSL Line Driver |
Price & Stock for LT-1561-604-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8852
|
Newark | Toggle Sw, Spdt, 15A, 125V/28V, Panel, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Illuminated, Product Range:Lt Series, Switch Mounting:Panel Mount, Contact Current Max:15A, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Carling Technologies LT-1561-604-012 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0600 / $29.5100 | Buy Now |
DISTI #
432-LT-1561-604-012-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8700 | Buy Now |
DISTI #
691-GLT-00913056
|
Mouser Electronics | Toggle Switches 1-pole, ON - OFF - ON, 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP a. 125-250VAC, Illuminated Satin Chrome Snapkap Style Toggle Switch with .250 Tab (Q.C.) | 7 |
|
$14.9800 / $21.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3900 / $17.0000 | Buy Now |
DISTI #
000000000001386831
|
Sager | Toggle Switches 1-pole, ON - OFF - ON, 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP a. 125-250VAC, Illuminated Satin Chrome Snapkap Style Toggle Switch with .250 Tab (Q.C.) Min Qty: 1 | 0 |
|
$8.1500 / $21.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.3900 / $17.0000 | Buy Now |