Part Details for LT-1586-131-012 by Carling Technologies
Overview of LT-1586-131-012 by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1586-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1586-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1586- | Coilcraft Inc | PoE transformer, for NSC LM5070, 12V, SMT, RoHS |
Price & Stock for LT-1586-131-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6500 / $14.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6500 / $14.9000 | Buy Now |
Part Details for LT-1586-131-012
LT-1586-131-012 CAD Models
LT-1586-131-012 Part Data Attributes
|
LT-1586-131-012
Carling Technologies
Buy Now
|
Compare Parts:
LT-1586-131-012
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |