Part Details for LT-2561-513-024 by Carling Technologies
Overview of LT-2561-513-024 by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT-2561-513-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LT-2561-513-024-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.7870 | Buy Now |
DISTI #
691-GLT-00100283
|
Mouser Electronics | Toggle Switches LT-2561-513-024 | 0 |
|
$25.0900 / $32.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0600 / $27.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.0600 / $27.2100 | Buy Now |
Part Details for LT-2561-513-024
LT-2561-513-024 CAD Models
LT-2561-513-024 Part Data Attributes
|
LT-2561-513-024
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LT-2561-513-024
Carling Technologies
Toggle Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Switch Type | TOGGLE SWITCH |