There are no models available for this part yet.
Overview of LT-2571-112-125 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2571-1-V-A | Renesas Electronics Corporation | HIGH ISOLATION VOLTAGE SINGLE TRANSISTOR TYPE, DIP4, /Tray | |
PS2571L1-1-V-A | Renesas Electronics Corporation | HIGH ISOLATION VOLTAGE SINGLE TRANSISTOR TYPE | |
79257-170HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 70 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for LT-2571-112-125 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-LT-2571-112-125-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1610 | Buy Now | |
DISTI #
691-LT-2571-112-125
|
Mouser Electronics | Toggle Switches LT2571112125 RoHS: Compliant | 14 |
|
$23.1700 / $27.7000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6200 / $21.5300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$10.6200 / $21.5300 | Buy Now |
CAD Models for LT-2571-112-125 by Carling Technologies
Part Data Attributes for LT-2571-112-125 by Carling Technologies
LT-2571-112-125
Carling Technologies
|
|
---|---|
Samacsys Manufacturer
|
Carling Technologies
|
Want to compare parts?
-
LT-2571-112-125Carling TechnologiesVS
-