There are no models available for this part yet.
Overview of LT-2581-601-012 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2581AL1-A | Renesas Electronics Corporation | Photocouplers / Optocouplers, , / |
Price & Stock for LT-2581-601-012 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81C9024
|
Newark | Toggle Switch, Dpdt, 15A, 125Vac/28Vdc, Switch Operation:(On)-Off-(On), Contact Configuration:Dpdt, Illumination:Illuminated, Product Range:Lt Series, Switch Mounting:Panel Mount, Contact Current Max:15A, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Carling Technologies LT-2581-601-012 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2300 / $45.3800 | Buy Now | |
DISTI #
432-LT-2581-601-012-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.5200 | Buy Now | |
DISTI #
691-LT-2581-601-012
|
Mouser Electronics | Toggle Switches 2-pole, (ON) - OFF - (ON), 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP a. 125-250VAC, Illuminated Satin Chrome Snapkap Style Toggle Switch with .250 Tab (Q.C.) RoHS: Compliant | 4 |
|
$21.3300 / $46.2900 | Buy Now | |
Onlinecomponents.com | Switch Toggle (ON) OFF (ON) DPDT Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads RoHS: Compliant |
414 In Stock |
|
$13.2800 / $30.8200 | Buy Now | ||
DISTI #
LT-2581-601-012
|
TTI | Toggle Switches 2-pole, (ON) - OFF - (ON), 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP a. 125-250VAC, Illuminated Satin Chrome Snapkap Style Toggle Switch with .250 Tab (Q.C.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 39 In Stock |
|
$13.6100 / $29.9000 | Buy Now | |
Master Electronics | Switch Toggle (ON) OFF (ON) DPDT Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads RoHS: Compliant |
414 In Stock |
|
$13.2800 / $30.8200 | Buy Now |
CAD Models for LT-2581-601-012 by Carling Technologies
Part Data Attributes for LT-2581-601-012 by Carling Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
12 Weeks
|
Switch Type
|
TOGGLE SWITCH
|