Part Details for LT1001ACJ8 by Linear Technology
Overview of LT1001ACJ8 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1001ACJ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 125 |
|
$12.2500 / $15.7500 | Buy Now |
Part Details for LT1001ACJ8
LT1001ACJ8 CAD Models
LT1001ACJ8 Part Data Attributes
|
LT1001ACJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1001ACJ8
Linear Technology
IC OP-AMP, 60 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0035 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Nom | 124 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.25 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 300000 | |
Width | 7.62 mm |
Alternate Parts for LT1001ACJ8
This table gives cross-reference parts and alternative options found for LT1001ACJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1001ACJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1001ACN8 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | LT1001ACJ8 vs LT1001ACN8 |
LT1001ACJG | OP-AMP, 60uV OFFSET-MAX, 0.8MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | LT1001ACJ8 vs LT1001ACJG |
FT1001ACJ8 | Operational Amplifier, 1 Func, 25uV Offset-Max, CDIP8, HERMETIC, DIP-8 | Force Technologies Ltd | LT1001ACJ8 vs FT1001ACJ8 |
FT1001ACN8 | Operational Amplifier, 1 Func, 25uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Force Technologies Ltd | LT1001ACJ8 vs FT1001ACN8 |
LT1001ACN8#PBF | Precision Operational Amplifier | Analog Devices Inc | LT1001ACJ8 vs LT1001ACN8#PBF |
LT1001ACJ8 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, CERDIP-8 | Maxim Integrated Products | LT1001ACJ8 vs LT1001ACJ8 |
LT1001ACN8 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1001ACJ8 vs LT1001ACN8 |
MXL1001ACN8+ | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | LT1001ACJ8 vs MXL1001ACN8+ |
LT1001ACN8#PBF | LT1001 - Precision Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1001ACJ8 vs LT1001ACN8#PBF |