Power Circuits
LT1004CDG4-1-2
Texas Instruments
Description: Micropower Integrated Precision Voltage Reference 8-SOIC 0 to 70

Overview of LT1004CDG4-1-2 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for LT1004CDG4-1-2 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1004CDG4-1-2 by Texas Instruments

LT1004CDG4-1-2
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Max
1.239 V
Output Voltage-Min
1.231 V
Output Voltage-Nom
1.235 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.3%
Width
3.9 mm
Want to compare parts?
  1. LT1004CDG4-1-2
    Texas Instruments
    Micropower Integrated Precision Voltage Reference 8-SOIC 0 to 70
    VS

Alternate Parts for LT1004CDG4-1-2

This table gives cross-reference parts and alternative options found for LT1004CDG4-1-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1004CDG4-1-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1004MD-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8 Texas Instruments LT1004CDG4-1-2 vs LT1004MD-1.2
ZXRE1004DN8 Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8 Zetex / Diodes Inc LT1004CDG4-1-2 vs ZXRE1004DN8
REF1004I-1.2 Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, SOIC-8 Burr-Brown Corp LT1004CDG4-1-2 vs REF1004I-1.2
REF1004C-1.2-TR 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SOIC-8 Texas Instruments LT1004CDG4-1-2 vs REF1004C-1.2-TR
ZXRE1004FN8TA Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8 Zetex / Diodes Inc LT1004CDG4-1-2 vs ZXRE1004FN8TA
REF1004C-1.2E4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 Texas Instruments LT1004CDG4-1-2 vs REF1004C-1.2E4
REF1004I-1.2/2K5E4 Micropower Voltage Reference 8-SOIC -40 to 85 Texas Instruments LT1004CDG4-1-2 vs REF1004I-1.2/2K5E4
LT1004MDR-1-2 Micropower Integrated Precision Voltage Reference 8-SOIC -55 to 125 Texas Instruments LT1004CDG4-1-2 vs LT1004MDR-1-2
ZXRE1004FN8 Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8 Diodes Incorporated LT1004CDG4-1-2 vs ZXRE1004FN8
LT1004IDE4-1-2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments LT1004CDG4-1-2 vs LT1004IDE4-1-2
Part Number Description Manufacturer Compare
LM4040DIM-5.0 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, PDSO8, PLASTIC, SOP-8, Voltage Reference National Semiconductor Corporation LT1004CDG4-1-2 vs LM4040DIM-5.0
REF1004I-1.2/2K5E4 Micropower Voltage Reference 8-SOIC -40 to 85 Texas Instruments LT1004CDG4-1-2 vs REF1004I-1.2/2K5E4
ZR40401N850TA Two Terminal Voltage Reference, 1 Output, 5V, PDSO8, SO-8 Zetex / Diodes Inc LT1004CDG4-1-2 vs ZR40401N850TA
LM4040CIM-5.0 Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SOIC-8 Micrel Inc LT1004CDG4-1-2 vs LM4040CIM-5.0
LT1004CDR-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8 Texas Instruments LT1004CDG4-1-2 vs LT1004CDR-1.2
LM4040BIM-4.1X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO8, PLASTIC, SOP-8 Texas Instruments LT1004CDG4-1-2 vs LM4040BIM-4.1X
LM4040BIMX-5.0 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments LT1004CDG4-1-2 vs LM4040BIMX-5.0
LT1004CDE4-1-2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments LT1004CDG4-1-2 vs LT1004CDE4-1-2
ZXRE1004FN8 Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8 Zetex / Diodes Inc LT1004CDG4-1-2 vs ZXRE1004FN8
LM4040DIMX-5.0 Two Terminal Voltage Reference, 1 Output, 5V, PDSO8 National Semiconductor Corporation LT1004CDG4-1-2 vs LM4040DIMX-5.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1004CDG4-1-2 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1004CDG4-1-2 by Texas Instruments

  • Please alert me when LT1004CDG4-1-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1004CDG4-1-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1004CDG4-1-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1004CDG4-1-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1004CDG4-1-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1004CDG4-1-2 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: