Part Details for LT1004CLP-2-5 by Rochester Electronics LLC
Overview of LT1004CLP-2-5 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1004CLP-2-5
LT1004CLP-2-5 CAD Models
LT1004CLP-2-5 Part Data Attributes:
|
LT1004CLP-2-5
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LT1004CLP-2-5
Rochester Electronics LLC
Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-226, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.48 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 888 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO |
Alternate Parts for LT1004CLP-2-5
This table gives cross-reference parts and alternative options found for LT1004CLP-2-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1004CLP-2-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1004MLP-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-226AA, 3 PIN | Texas Instruments | LT1004CLP-2-5 vs LT1004MLP-2.5 |
SPX1004N-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, TO-226AA, TO-92, 3 PIN | Exar Corporation | LT1004CLP-2-5 vs SPX1004N-2.5 |
LT1004CLP-2-5 | Micropower Integrated Precision Voltage Reference 3-TO-92 0 to 70 | Texas Instruments | LT1004CLP-2-5 vs LT1004CLP-2-5 |
LT1004CLPE3-2-5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Rochester Electronics LLC | LT1004CLP-2-5 vs LT1004CLPE3-2-5 |
SPX1004N-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, TO-226AA, TO-92, 3 PIN | Sipex Corporation | LT1004CLP-2-5 vs SPX1004N-2.5 |