LT1011AIS8
Description: Comparator, 1 Func, 1000uV Offset-Max, 150ns Response Time, BIPolar, PDSO8

Overview of LT1011AIS8 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
LT1011AIS8#TRPBF Analog Devices V Comp
LT1011AIS8#PBF Analog Devices V Comp

CAD Models for LT1011AIS8 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1011AIS8 by Analog Devices Inc

LT1011AIS8
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.150 INCH, PLASTIC, SO-8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.025 µA
Input Offset Voltage-Max
1000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Response Time-Nom
150 ns
Seated Height-Max
1.75 mm
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. LT1011AIS8
    Analog Devices Inc
    Comparator, 1 Func, 1000uV Offset-Max, 150ns Response Time, BIPolar, PDSO8
    VS

Alternate Parts for LT1011AIS8

This table gives cross-reference parts and alternative options found for LT1011AIS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1011AIS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1011AIS8#TR Comparator, 1 Func, 1000uV Offset-Max, 150ns Response Time, BIPolar, PDSO8 Analog Devices Inc LT1011AIS8 vs LT1011AIS8#TR
LT1011AIS8#PBF LT1011/LT1011A - Voltage Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1011AIS8 vs LT1011AIS8#PBF
LT1011AIS8#PBF LT1011AIS8#PBF Analog Devices Inc LT1011AIS8 vs LT1011AIS8#PBF
LT1011AIS8 LT1011/LT1011A - Voltage Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1011AIS8 vs LT1011AIS8
LT1011AIS8#TR LT1011/LT1011A - Voltage Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1011AIS8 vs LT1011AIS8#TR
Part Number Description Manufacturer Compare
LT1011IS8#TRPBF LT1011/LT1011A - Voltage Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1011AIS8 vs LT1011IS8#TRPBF
LT1011IS8 LT1011/LT1011A - Voltage Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1011AIS8 vs LT1011IS8
LT1011AIS8#PBF LT1011AIS8#PBF Analog Devices Inc LT1011AIS8 vs LT1011AIS8#PBF
LT1011AIS8#TR LT1011/LT1011A - Voltage Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1011AIS8 vs LT1011AIS8#TR
LT1011IS8#TR Comparator, 1 Func, 3000uV Offset-Max, 150ns Response Time, BIPolar, PDSO8 Analog Devices Inc LT1011AIS8 vs LT1011IS8#TR
LT1011AIS8 LT1011/LT1011A - Voltage Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1011AIS8 vs LT1011AIS8
LT1011AIS8#TR Comparator, 1 Func, 1000uV Offset-Max, 150ns Response Time, BIPolar, PDSO8 Analog Devices Inc LT1011AIS8 vs LT1011AIS8#TR
LT1011CS8#TRPBF LT1011CS8#TRPBF Analog Devices Inc LT1011AIS8 vs LT1011CS8#TRPBF
LT1011IS8#PBF LT1011/LT1011A - Voltage Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1011AIS8 vs LT1011IS8#PBF
LT1011CS8 Comparator, 1 Func, 3000uV Offset-Max, 150ns Response Time, BIPolar, PDSO8 Analog Devices Inc LT1011AIS8 vs LT1011CS8

Related Parts for LT1011AIS8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1011AIS8 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1011AIS8 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1011AIS8 would you like to use for your alert(s)?
  • Please alert me when LT1011AIS8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1011AIS8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1011AIS8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1011AIS8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1011AIS8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1011AIS8 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: