-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Picoamp Input Current, Microvolt Offset, Low Noise Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4495
|
Newark | Op-Amp, -40 To 85Deg C, Dip-8, No. Of Channels:1Channels, Gain Bandwidth Product:-, Supply Voltage Range:± 1.2V To ± 20V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices LT1012AIN8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$8.6500 / $12.5300 | Buy Now |
DISTI #
LT1012AIN8#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
78 In Stock |
|
$7.6299 / $12.0500 | Buy Now |
DISTI #
584-LT1012AIN8#PBF
|
Mouser Electronics | Precision Amplifiers Picoamp Input Current, Microvolt Offset, Low Noise Op Amp RoHS: Compliant | 662 |
|
$7.4300 / $12.0500 | Buy Now |
|
Analog Devices Inc | pA In C, uV Offset, L N Op Amp Min Qty: 1 Package Multiple: 50 | 4416 |
|
$7.6299 / $12.0500 | Buy Now |
DISTI #
LT1012AIN8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 50 | 0 |
|
$7.3300 / $8.5200 | Buy Now |
DISTI #
4020484
|
element14 Asia-Pacific | OP-AMP, -40 TO 85DEG C, DIP-8 RoHS: Compliant Min Qty: 1 Container: Each | 34 |
|
$8.0573 / $12.7365 | Buy Now |
DISTI #
4020484
|
Farnell | OP-AMP, -40 TO 85DEG C, DIP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 34 |
|
$7.6582 / $11.8320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1012AIN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1012AIN8#PBF
Analog Devices Inc
Picoamp Input Current, Microvolt Offset, Low Noise Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Common-mode Reject Ratio-Nom | 128 dB | |
Input Offset Voltage-Max | 180 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1012AIN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1012AIN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1012AIN8 | Operational Amplifier, 1 Func, 180uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1012AIN8#PBF vs LT1012AIN8 |